Part Details for 1200660381 by Molex
Overview of 1200660381 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20909-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$67.7158 / $86.5500 | Buy Now |
DISTI #
1200660381
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Right Angle to Male Straight 22 AWG TPE Cable 5m Length - Bulk (Alt: 1200660381) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120066-0381
|
Heilind Electronics | 884031K05M050 CORD ASSEMBLY MICRO 4 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120066-0381
|
TTI | Sensor Cables / Actuator Cables Micro-Change M12 DE 4P F 90D/M 22AWG 5M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$61.1000 / $72.9000 | Buy Now |
DISTI #
1200660381
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Right Angle to Male Straight 22 AWG TPE Cable 5m Length - Bulk (Alt: 1200660381) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200660381
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Right Angle to Male Straight 22 AWG TPE Cable 5m Length - Bulk (Alt: 1200660381) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200660381
|
PEI Genesis | Cable Assembly | 356 |
|
Buy Now |
Part Details for 1200660381
1200660381 CAD Models
1200660381 Part Data Attributes
|
1200660381
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660381
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |