Part Details for 1200660399 by Molex
Overview of 1200660399 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200660399-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 1.97' Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$38.7200 / $41.1300 | Buy Now |
DISTI #
1200660399-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 1.97' Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7500 | Buy Now |
DISTI #
1200660399
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Right Angle 22 AWG PVC 0.6m - Bulk (Alt: 1200660399) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660399
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 0.6M 90/ST TPE | 0 |
|
$35.6800 / $37.4900 | Order Now |
DISTI #
1200660399
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Right Angle 22 AWG PVC 0.6m - Bulk (Alt: 1200660399) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200660399
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Right Angle 22 AWG PVC 0.6m - Bulk (Alt: 1200660399) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200660399
|
PEI Genesis | Cable Assembly | 100 |
|
Buy Now |
Part Details for 1200660399
1200660399 CAD Models
1200660399 Part Data Attributes
|
1200660399
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660399
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |