Part Details for 1200660406 by Molex
Overview of 1200660406 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8710
|
Newark | Mic 4P M/Mfe 6M 90/St Tpe |Molex 1200660406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$86.0300 / $105.6200 | Buy Now |
DISTI #
2266-1200660406-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$81.8800 / $85.2600 | Buy Now |
DISTI #
1200660406-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5200 | Buy Now |
DISTI #
1200660406
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Right Angle 22 AWG PVC 6m - Bulk (Alt: 1200660406) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660406
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 6M 90/ST TPE | 0 |
|
$73.9400 / $86.1800 | Order Now |
DISTI #
1200660406-MOL
|
TME | 1200660406 Min Qty: 1 | 158 |
|
$96.0417 / $111.1166 | Buy Now |
DISTI #
C1S549805782075
|
Chip1Stop | Other wires/cables RoHS: Compliant | 158 |
|
$95.0000 / $98.9000 | Buy Now |
DISTI #
C1S549804331342
|
Chip1Stop | Other wires/cables RoHS: Compliant | 158 |
|
$87.4000 / $91.0000 | Buy Now |
DISTI #
10202785
|
TestEquity LLC | Molex 1200660406 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (90 Deg.) to Female (Straight), 22 AWG, Yellow TPE Cable, 6.0m (19.68 ft.) Length | 158 |
|
$85.2800 | Buy Now |