Part Details for 1200660686 by Molex
Overview of 1200660686 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8459
|
Newark | Mic 4P M/Mfe 0.6M Tpe |Molex 1200660686 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 639 |
|
$47.2300 / $48.9700 | Buy Now |
DISTI #
2266-1200660686-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
639 In Stock |
|
$44.5200 / $47.3100 | Buy Now |
DISTI #
1200660686-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8713 | Buy Now |
DISTI #
1200660686
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG PVC 0.6m - Bulk (Alt: 1200660686) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660686
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET | 0 |
|
$40.2100 / $46.8600 | Order Now |
DISTI #
MOL120066-0686
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120066-0686 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69187736
|
Verical | Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 407 |
|
$39.3900 / $41.8500 | Buy Now |
DISTI #
30654543
|
Verical | Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 232 |
|
$39.3900 / $41.8500 | Buy Now |
DISTI #
120066-0686
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 24 Package Multiple: 4 Container: Each | Americas - 0 |
|
$39.7500 | Buy Now |
DISTI #
1200660686-MOL
|
TME | 1200660686 Min Qty: 3 | 639 |
|
$13.9637 / $14.5310 | Buy Now |
Part Details for 1200660686
1200660686 CAD Models
1200660686 Part Data Attributes
|
1200660686
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660686
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |