Part Details for 1200660691 by Molex
Overview of 1200660691 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8464
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 13.1Ft, Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft Rohs Compliant: Yes |Molex 1200660691 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$86.6900 / $91.8500 | Buy Now |
DISTI #
36K1628
|
Newark | Sensor Cord, 4P, M12 Rcpt-Plug, 4M, Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Product Range:Micro-Change Series Rohs Compliant: Yes |Molex 1200660691 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0700 / $72.3400 | Buy Now |
DISTI #
WM15296-ND
|
DigiKey | CBL 5POS MALE TO FMALE 13.12' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
12 In Stock |
|
$89.1145 / $113.9100 | Buy Now |
DISTI #
2266-1200660691-ND
|
DigiKey | CBL 5POS MALE TO FMALE 13.12' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$100.6900 / $104.8300 | Buy Now |
DISTI #
1200660691
|
Avnet Americas | Cable Assembly PLTC-ER 4m 22AWG 4POS Micro-Change M12 Circular to 4POS Micro-Change M12 Circular RCP-PL - Bulk (Alt: 1200660691) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660691
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 4.0M ST/ST 22/4 RoHS: Compliant | 59 |
|
$92.2300 / $109.6600 | Buy Now |
DISTI #
MOL120066-0691
|
Heilind Electronics | MIC 4P M/MFE 4.0M ST/ST 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21008214
|
Verical | Cable Assembly Circular 4m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$89.0800 / $92.7400 | Buy Now |
DISTI #
63394065
|
Verical | Cable Assembly Circular 4m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 2 |
|
$37.0000 | Buy Now |
DISTI #
120066-0691
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 319 In Stock |
|
$88.3400 / $97.5400 | Buy Now |
Part Details for 1200660691
1200660691 CAD Models
1200660691 Part Data Attributes:
|
1200660691
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660691
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |