Part Details for 1200660693 by Molex
Overview of 1200660693 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3425
|
Newark | Sensor Cord, 4P, M12 Rcpt-Plug, 6M, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft, Product Range:Micro-Change Series, Connector Type A:M12 Sensor Straight 4 Position Receptacle, No. Of Positions:4Positions Rohs Compliant: Yes |Molex 1200660693 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4500 / $77.7200 | Buy Now |
DISTI #
WM15298-ND
|
DigiKey | CBL 5POS MALE TO FMALE 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$73.9487 / $94.5200 | Buy Now |
DISTI #
1200660693
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 22 AWG Yellow TPE Cable 6m Length - Bulk (Alt: 1200660693) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660693
|
Mouser Electronics | Sensor Cables / Actuator Cables MICROCHG M12 DE 4P M/MFE ST/ST 6M TPE RoHS: Compliant | 6 |
|
$112.3100 / $122.0400 | Buy Now |
DISTI #
MOL120066-0693
|
Heilind Electronics | 884030K05M060 CORD ASSEMBLY MICRO 4 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120066-0693
|
TTI | Sensor Cables / Actuator Cables WOODHEAD (884030K05M060) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$102.3500 | Buy Now |
DISTI #
1200660693
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 22 AWG Yellow TPE Cable 6m Length - Bulk (Alt: 1200660693) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200660693
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 22 AWG Yellow TPE Cable 6m Length - Bulk (Alt: 1200660693) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005781692
|
Sager | Sensor Cables / Actuator Cables MICROCHG M12 DE 4P M/MFE ST/ST 6M TPE | 0 |
|
Buy Now | |
DISTI #
10202818
|
TestEquity LLC | Molex 1200660693 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 6.0m (19.68') Length | 0 |
|
$126.1900 | Buy Now |
Part Details for 1200660693
1200660693 CAD Models
1200660693 Part Data Attributes
|
1200660693
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660693
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |