Part Details for 1200661034 by Molex
Overview of 1200661034 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200661034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8858
|
Newark | Mic 5P M/Mfe 1M #18/5 Tpe |Molex 1200661034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3000 / $70.7000 | Buy Now |
DISTI #
WM21163-ND
|
DigiKey | CBL 5POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$54.7663 / $70.0000 | Buy Now |
DISTI #
1200661034
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 1200661034) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661034
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET RoHS: Compliant | 13 |
|
$54.7600 / $70.0000 | Buy Now |
DISTI #
MOL120066-1034
|
Heilind Electronics | 885030K03M010 CORD ASSEMBLY MICRO 5 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847073
|
Verical | Cable Assembly Circular 1m 18AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$53.6500 / $54.7500 | Buy Now |
DISTI #
70324192
|
Verical | Cable Assembly Circular 1m 18AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$85.1250 | Buy Now |
DISTI #
120066-1034
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$52.2400 / $60.2500 | Buy Now |
DISTI #
1200661034
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 1200661034) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1S516502849228
|
Chip1Stop | Cable Assembly UL 2661 1m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-ChangeR RoHS: Compliant Container: Bulk | 1 |
|
$68.1000 | Buy Now |
Part Details for 1200661034
1200661034 CAD Models
1200661034 Part Data Attributes:
|
1200661034
Molex
Buy Now
Datasheet
|
Compare Parts:
1200661034
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 6.86 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |