Part Details for 1200661049 by Molex
Overview of 1200661049 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8894
|
Newark | Mic 5P M/Mfe 4M St/90 18/5 Tpe |Molex 1200661049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.2200 / $143.9000 | Buy Now |
DISTI #
1200661049-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 13.12' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.0800 | Buy Now |
DISTI #
1200661049
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 5 Position Female Right Angle to Male Straight 18 AWG TPE 4m - Bulk (Alt: 1200661049) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661049
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 4M ST/90 18/5 TPE | 0 |
|
$110.9400 / $115.0800 | Order Now |