Part Details for 1200661214 by Molex
Overview of 1200661214 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8051
|
Newark | Mic 3P M/Mfe 2M 90/90 #22 Brd |Molex 1200661214 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 / $47.5800 | Buy Now |
DISTI #
1200661214-ND
|
DigiKey | CBL CIRC 3POS 2M Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1825 | Buy Now |
DISTI #
1200661214
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Right Angle 22 AWG Yellow PVC Cable 2m Length - Bulk (Alt: 1200661214) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661214
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P M/MFE 2M 90/90 #22 BRD | 0 |
|
$41.2900 / $43.1900 | Order Now |