Part Details for 1200661913 by Molex
Overview of 1200661913 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200661913-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 3.28' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0400 | Buy Now |
DISTI #
1200661913
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG PVC 1m - Bulk (Alt: 1200661913) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661913
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 1M #22AWG PVC-GRAY | 0 |
|
$38.5000 / $44.0400 | Order Now |