Part Details for 1200662053 by Molex
Overview of 1200662053 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200662053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200662053-ND
|
DigiKey | CBL CIRC 3POS 16M Min Qty: 8 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.0613 | Buy Now |
DISTI #
1200662053
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG PVC 16m - Bulk (Alt: 1200662053) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200662053
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P M/MFE 16M 22/3 TPE | 0 |
|
$97.2000 / $118.0500 | Order Now |
DISTI #
000000000005782569
|
Sager | Sensor Cables / Actuator Cables MIC 3P M/MFE 16M 22/3 TPE | 0 |
|
Buy Now |