There are no models available for this part yet.
Overview of 1200662206 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200662206 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1200662206-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 0.98' Min Qty: 4 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8575 | Buy Now | |
DISTI #
1200662206
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Right Angle to Male Right Angle TPE 0.3m - Bulk (Alt: 1200662206) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200662206
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 0.3M 90/90 #18 TPE | 0 |
|
$39.7800 / $50.8600 | Order Now |
CAD Models for 1200662206 by Molex
Part Data Attributes for 1200662206 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|