Part Details for 1200665074 by Molex
Overview of 1200665074 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200665074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200665074-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 26.2' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$101.4800 | Buy Now |
DISTI #
1200665074
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Right Angle to Male Straight 22 AWG PVC 8m - Bulk (Alt: 1200665074) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200665074
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4P-F/MM-90/ST-8.0M-TPE#22 | 0 |
|
$100.4600 / $115.3600 | Order Now |
DISTI #
MOL120066-5074
|
Heilind Electronics | M12-4P-F/MM-90/ST-8.0M-TPE#22 884031K05M080 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79361322
|
Verical | M12-4P-F/MM-90/ST-8.0M-TPE AWG 22 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$109.0000 / $113.5000 | Buy Now |
Part Details for 1200665074
1200665074 CAD Models
1200665074 Part Data Attributes
|
1200665074
Molex
Buy Now
Datasheet
|
Compare Parts:
1200665074
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |