Part Details for 1200668510 by Molex
Overview of 1200668510 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200668510-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4221 | Buy Now |
DISTI #
538-1200668510
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-5P-FE/MM-ST/ST-3M-LSOH RoHS: Compliant | 0 |
|
$62.9900 / $80.5300 | Order Now |
DISTI #
MOL120066-8510
|
Heilind Electronics | MMC-5P-FE/MM-ST/ST-3M-LSOH 885030H09M030 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200668510
1200668510 CAD Models
1200668510 Part Data Attributes
|
1200668510
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668510
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |