Part Details for 1200668821 by Molex
Overview of 1200668821 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200668821-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$60.5900 / $64.3800 | Buy Now |
DISTI #
WM21482-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7629 | Buy Now |
DISTI #
1200668821
|
Avnet Americas | Micro Change M12 Double Ended Cordset 4 Poles Female to Male Straight TPU Black Jacket 5m Cable - Bulk (Alt: 1200668821) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200668821
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 4P AC FE STR WSOR MA STR 5M DE RoHS: Compliant | 0 |
|
$54.7000 / $69.9300 | Order Now |
DISTI #
MOL120066-8821
|
Heilind Electronics | CSE M12 4P AC FE STR WSOR MA S 884030B30M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MX-120066-8821
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 5m, plug, plug, 250V Min Qty: 4 | 0 |
|
$22.3200 / $25.4800 | RFQ |
DISTI #
1200668821
|
Avnet Abacus | Micro Change M12 Double Ended Cordset 4 Poles Female to Male Straight TPU Black Jacket 5m Cable (Alt: 1200668821) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503445445
|
Chip1Stop | Cable Assembly WSOR 5m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change® RoHS: Compliant | 150 |
|
$60.4000 / $68.2000 | Buy Now |
DISTI #
C1S549803668586
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 1 |
|
$31.3000 | Buy Now |
Part Details for 1200668821
1200668821 CAD Models
1200668821 Part Data Attributes
|
1200668821
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668821
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |