Part Details for 1200668891 by Molex
Overview of 1200668891 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200668891-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6208 | Buy Now |
DISTI #
1200668891
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 18 AWG TPE 2m - Bulk (Alt: 1200668891) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120066-8891
|
Heilind Electronics | CSE M12 3P AC FE STR WSOR MA S 883030B30M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10203032
|
TestEquity LLC | Molex 1200668891 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 3 Poles, Male (Straight) to Female (Straight), 22 AWG, Black TPU WSOR Cable, 2.0m (6.56 ft.) Length | 1 |
|
$47.0700 | Buy Now |
Part Details for 1200668891
1200668891 CAD Models
1200668891 Part Data Attributes
|
1200668891
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668891
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |