Part Details for 120067-0055 by Molex
Overview of 120067-0055 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120067-0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200670055
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Right Angle to Male Straight 22 AWG PVC 4m - Bulk (Alt: 1200670055) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |