Part Details for 1200670078 by Molex
Overview of 1200670078 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200670078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7805
|
Newark | Mic 3P M/Mfe 0.5M 90/90 Pnp |Molex 1200670078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$43.7700 / $48.4700 | Buy Now |
DISTI #
2266-1200670078-ND
|
DigiKey | CBL 3POS FMALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$44.3800 / $47.1500 | Buy Now |
DISTI #
1200670078-ND
|
DigiKey | CBL 3POS FMALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$43.7007 / $54.2500 | Buy Now |
DISTI #
1200670078
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Right Angle with PNP LED Sensors 22 AWG TPE Cable 0.5m Length - Bulk (Alt: 1200670078) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200670078
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P M/MFE 0.5M 90/90 PNP RoHS: Compliant | 0 |
|
$42.5600 / $53.4500 | Order Now |
DISTI #
16847130
|
Verical | Cable Assembly Micro-C 0.5m 3 POS M-F RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$39.2600 / $41.7100 | Buy Now |
DISTI #
10203088
|
TestEquity LLC | Molex 1200670078 Sensor Cables / Actuator Cables Mic 3P M/Mfe 0.5M 90/90 Pnp | 22 |
|
$47.1600 | Buy Now |