Part Details for 1200688190 by Molex
Overview of 1200688190 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200688190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200688190-ND
|
DigiKey | CBL CIRC Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$14.2400 / $14.8200 | Buy Now |
DISTI #
MOL120068-8190
|
Heilind Electronics | ILS-4P-MM/ST-2XFE-90-1M-WSOR 884A31B30M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200688190-MOL
|
TME | 1200688190 Min Qty: 3 | 38 |
|
$15.3080 / $15.9425 | Buy Now |
DISTI #
C1S549804348032
|
Chip1Stop | Other wires/cables | 38 |
|
$15.0000 / $15.7000 | Buy Now |
DISTI #
C1S549804257758
|
Chip1Stop | Other wires/cables | 38 |
|
$15.0000 / $15.7000 | Buy Now |
DISTI #
10203182
|
TestEquity LLC | Molex 1200688190 Micro-Change (M12) In-Line Splitter with Knurled Hexnuts, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (90 Deg.), WSOR Cable, 1.0m Length | 38 |
|
$14.8300 | Buy Now |
Part Details for 1200688190
1200688190 CAD Models
1200688190 Part Data Attributes
|
1200688190
Molex
Buy Now
Datasheet
|
Compare Parts:
1200688190
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |