There are no models available for this part yet.
Overview of 1200698658 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 1200698658 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1200698658-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$146.7500 / $152.8000 | Buy Now | |
DISTI #
900-1200698658-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 32.8' Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.4175 | Buy Now | |
DISTI #
538-1200698658
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 M12 5P AC FE STR WSOR MA STR 10M | 0 |
|
$139.4900 / $169.4100 | Order Now | |
DISTI #
MOL120069-8658
|
Heilind Electronics | CSE M12 M12 5P AC FE STR WSOR 885S30BS1M100 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
84378496
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$129.8300 / $135.1800 | Buy Now | |
DISTI #
33934980
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$129.8300 / $135.1800 | Buy Now | |
DISTI #
1200698658-MOL
|
TME | 1200698658 Min Qty: 1 | 47 |
|
$60.0542 / $61.2756 | Buy Now | |
DISTI #
C1S549804073873
|
Chip1Stop | Other wires/cables RoHS: Compliant | 47 |
|
$155.0000 / $161.0000 | Buy Now | |
DISTI #
C1S549803600014
|
Chip1Stop | Other wires/cables RoHS: Compliant | 47 |
|
$155.0000 / $161.0000 | Buy Now | |
DISTI #
10203264
|
TestEquity LLC | Molex 1200698658 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Black TPU WSOR Cable, 10.0m (32.81') Length | 47 |
|
$152.8400 | Buy Now |
CAD Models for 1200698658 by Molex
Part Data Attributes for 1200698658 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
M12
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.1 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYETHYLENE/POLYURETHANE
|
Length
|
10 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
60 V
|
Shielding
|
YES
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|