Part Details for 1200698659 by Molex
Overview of 1200698659 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1200698659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200698659-ND
|
DigiKey | CBL 8POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$106.9704 / $117.3200 | Buy Now |
DISTI #
538-1200698659
|
Mouser Electronics | Sensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 8 Poles, Female (Straight) to Male (Straight), 24 AWG, Shielded WSOR Cable, 1.0m (3.28') Length RoHS: Compliant | 1 |
|
$101.2100 / $117.3100 | Buy Now |
DISTI #
MOL120069-8659
|
Heilind Electronics | CSE M12 M12 8P AC FE STR WSOR 888S30BS2M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
4248441
|
Farnell | SENSOR CORD, 8P M12 RCPT-M12 PL, 1M RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 15 |
|
$97.4098 | Buy Now |
DISTI #
10203265
|
TestEquity LLC | Molex 1200698659 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 8 Poles, Male (Straight) to Female (Straight), 24 AWG, Black TPU WSOR Cable, 1.0m (3.28 ft.) Length | 29 |
|
$108.0300 | Buy Now |
Part Details for 1200698659
1200698659 CAD Models
1200698659 Part Data Attributes
|
1200698659
Molex
Buy Now
Datasheet
|
Compare Parts:
1200698659
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |