Part Details for 1200698695 by Molex
Overview of 1200698695 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1200698695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200698695-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 6.56' Min Qty: 12 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8442 | Buy Now |
DISTI #
MOL120069-8695
|
Heilind Electronics | CSE M12 M12 5P AC FE RA WSOR M 885S31BS1M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
4248451
|
Farnell | RoHS: Compliant Min Qty: 4 Container: Each | 0 |
|
$43.3458 | Buy Now |
Part Details for 1200698695
1200698695 CAD Models
1200698695 Part Data Attributes
|
1200698695
Molex
Buy Now
Datasheet
|
Compare Parts:
1200698695
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |