Part Details for 1200698698 by Molex
Overview of 1200698698 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1200698698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200698698-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$146.7500 / $152.8000 | Buy Now |
DISTI #
900-1200698698-ND
|
DigiKey | CBL CIRC Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.4175 | Buy Now |
DISTI #
538-1200698698
|
Mouser Electronics | Sensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90 ) to Male (Straight), 22 AWG, Shielded WSOR Cable, 10.0m (32.81') Length | 0 |
|
$137.5300 / $141.3700 | Order Now |
DISTI #
MOL120069-8698
|
Heilind Electronics | CSE M12 M12 5P AC FE RA WSOR M 885S31BS1M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200698698
|
Avnet Abacus | Cable Assembly WSOR 10m 22AWG 5POS M12 Right Angle Circular to 5POS M12 Circular F-M (Alt: 1200698698) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4248455
|
Farnell | SENSOR CORD, 5P R/A M12 RCPT-M12 PL, 10M RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 12 |
|
$144.0615 | Buy Now |
DISTI #
10203269
|
TestEquity LLC | Molex 1200698698 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Male (Straight) to Female (90 Deg.), 22 AWG, Black TPU WSOR Cable, 10.0m (32.81') Length | 23 |
|
$152.8400 | Buy Now |
Part Details for 1200698698
1200698698 CAD Models
1200698698 Part Data Attributes
|
1200698698
Molex
Buy Now
Datasheet
|
Compare Parts:
1200698698
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |