There are no models available for this part yet.
Overview of 1200730645 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200730645 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200730645-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 35' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.4675 | Buy Now | |
DISTI #
1200730645
|
Avnet Americas | Micro-Change Dual Keyway Double-Ended Cordset 4 Position Female Straight to Male Straight 18 AWG PVC 10.6m - Bulk (Alt: 1200730645) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200730645
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 35' 18/4 PVC RoHS: Compliant | 0 |
|
$136.2500 / $165.4700 | Order Now | |
DISTI #
1200730645-MOL-0
|
TME | 1200730645 Min Qty: 1 | 3 |
|
$129.1332 / $131.7796 | Buy Now | |
DISTI #
C1S549804074067
|
Chip1Stop | Actuator RoHS: Compliant | 3 |
|
$154.0000 / $157.0000 | Buy Now | |
DISTI #
10203453
|
TestEquity LLC | Molex 1200730645 Sensor Cables / Actuator Cables Mic 4P M/Mfe 35 18/4 PVC | 3 |
|
$149.2900 | Buy Now |