Part Details for 120080-0009 by Molex
Overview of 120080-0009 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120080-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200800009
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG PVC 0.6m - Bulk (Alt: 1200800009) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200800009
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG PVC 0.6m - Bulk (Alt: 1200800009) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |