There are no models available for this part yet.
Overview of 120080-0451 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-20080T1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 80 Positions, 1.27mm (0.05inch) pitch | |
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 |
Price & Stock for 120080-0451 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200800451
|
Avnet Americas | Single-Keyway M12 Threaded Connector Double-Ended Cordset 5 Position Female Straight to Male Straight 22 AWG PVC 0.6m - Bulk (Alt: 1200800451) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |