Part Details for 1200800004 by Molex
Overview of 1200800004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200800004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200800004-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 6.56' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.0058 | Buy Now |
DISTI #
1200800004
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG PVC 2m - Bulk (Alt: 1200800004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200800004
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC IN-LINE SPLITTER 2.0M PVC | 0 |
|
$87.0700 / $99.0300 | Order Now |
Part Details for 1200800004
1200800004 CAD Models
1200800004 Part Data Attributes
|
1200800004
Molex
Buy Now
Datasheet
|
Compare Parts:
1200800004
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |