Part Details for 1200800076 by Molex
Overview of 1200800076 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200800076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6106
|
Newark | Mic 4P Mfe Ulock 5M 22/4 Tpe |Molex 1200800076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8000 / $83.0800 | Buy Now |
DISTI #
1200800076-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$61.2813 / $78.3300 | Buy Now |
DISTI #
1200800076
|
Avnet Americas | 1200800076 - Bulk (Alt: 1200800076) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200800076
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P MFE ULOCK 5M 22/4 TPE | 4 |
|
$61.2700 / $78.3200 | Buy Now |
DISTI #
Molex 1200800076
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10203519
|
TestEquity LLC | Molex 1200800076 Micro-Change (M12) to Ultra-Lock (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, TPE Cable, 5.0m (16.40 ft.) Length | 0 |
|
$72.1100 | Buy Now |
Part Details for 1200800076
1200800076 CAD Models
1200800076 Part Data Attributes
|
1200800076
Molex
Buy Now
Datasheet
|
Compare Parts:
1200800076
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |