Part Details for 1200800300 by Molex
Overview of 1200800300 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200800300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200800300-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 3.28' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8275 | Buy Now |
DISTI #
1200800300
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 4 Position Female Right Angle to Male Straight 22 AWG TPE 1m - Bulk (Alt: 1200800300) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200800300
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P MFE ULOCK 1M ST/90 22/4 | 0 |
|
$48.7600 / $62.3300 | Order Now |
Part Details for 1200800300
1200800300 CAD Models
1200800300 Part Data Attributes
|
1200800300
Molex
Buy Now
Datasheet
|
Compare Parts:
1200800300
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |