There are no models available for this part yet.
Overview of 1200800374 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200800374 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200800374
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 5 Position Female Right Angle to Male Straight 22 AWG PVC 2m - Bulk (Alt: 1200800374) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200800374
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P MFE ULOCK 2M ST/90 22/5 | 0 |
|
$49.3300 / $63.0600 | Order Now |
CAD Models for 1200800374 by Molex
Part Data Attributes for 1200800374 by Molex
1200800374
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1200800374MolexVS
-