Part Details for 1200845013 by Molex
Overview of 1200845013 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200845013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200845013-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 0.98' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$46.1424 / $58.9800 | Buy Now |
DISTI #
2266-1200845013-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 0.98' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$54.2900 | Buy Now |
DISTI #
1200845013
|
Avnet Americas | Brad Ultra-Lock Receptacle 12 Position Female Straight 22 AWG PVC 0.3m - Bulk (Alt: 1200845013) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200845013
|
Mouser Electronics | Sensor Cables / Actuator Cables MicroChg REC 12P AC FE 0.3M M16 SE SHLD | 29 |
|
$46.1300 / $58.9600 | Buy Now |
DISTI #
MOL120084-5013
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120084-5013 MIC 12P ULOCK REC FEM FRO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200845013
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10203560
|
TestEquity LLC | Molex 1200845013 Micro-Change (M12) Receptacle, 12 Poles, Female (Straight) to Leads, 0.30m (11.81") Length | 2 |
|
$54.3100 | Buy Now |