There are no models available for this part yet.
Overview of 120086-0042 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120086-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.3meter. |
Price & Stock for 120086-0042 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200860042
|
Avnet Americas | Nano-Change Single-Ended Cordset 4 Position Female Right Angle 24 AWG PUR 2m - Bulk (Alt: 1200860042) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |