Part Details for 120086-8544 by Molex
Overview of 120086-8544 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120086-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.3meter. |
Price & Stock for 120086-8544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4941
|
Newark | Sensor Cord, 3P M8 Plug-Rcpt, 23.6", Connector Type A:Nano-Change Plug, Connector Type B:Nano-Change Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 120086-8544 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$30.1800 | Buy Now |
DISTI #
32X4941
|
Avnet Americas | Nano-Change Double-Ended Cordset 3 Position Female Straight to Male Straight 22 TPE 0.6m - Bulk (Alt: 32X4941) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$41.3100 / $46.6300 | Buy Now |
DISTI #
1200868544
|
Avnet Americas | Nano-Change Double-Ended Cordset 3 Position Female Straight to Male Straight 22 TPE 0.6m - Bulk (Alt: 1200868544) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |