There are no models available for this part yet.
Overview of 1200860040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200860040-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.1450 | Buy Now | |
DISTI #
1200860040
|
Avnet Americas | Nano-Change Single-Ended Cordset 4 Position Female Straight 24 AWG PUR 10m - Bulk (Alt: 1200860040) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200860040
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 4P FP 10M COUPLER 24/4 PUR | 0 |
|
$66.6000 / $85.1400 | Order Now | |
DISTI #
000000000005785379
|
Sager | Sensor Cables / Actuator Cables NANO-CHANGE M8 SNGLEND CORDSET | 0 |
|
Buy Now | ||
DISTI #
C1S549804047683
|
Chip1Stop | Connector Circular RoHS: Compliant | 6 |
|
$96.8000 / $99.1000 | Buy Now |
CAD Models for 1200860040 by Molex
Part Data Attributes for 1200860040 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|