Part Details for 1200868211 by Molex
Overview of 1200868211 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200868211-ND
|
DigiKey | CBL CIRC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$15.1900 / $15.8100 | Buy Now |
DISTI #
900-1200868211-ND
|
DigiKey | CBL CIRC 4POS FMALE 5M Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1233 | Buy Now |
DISTI #
538-1200868211
|
Mouser Electronics | Sensor Cables / Actuator Cables Female 90 4 Pole 5 meters length RoHS: Compliant | 0 |
|
$48.1500 / $61.5600 | Order Now |
DISTI #
MOL120086-8211
|
Heilind Electronics | FEMALE 90 4 POLE 5 METERS L 404001H08M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200868211-MOL
|
TME | 1200868211 Min Qty: 3 | 29 |
|
$14.7519 / $17.0632 | Buy Now |
DISTI #
000000000006356674
|
Sager | Sensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 4 Poles, Female (90 ) to Pigtail, 0.25mm PUR LSOH Cable, 5.0m (16.40') Length | 0 |
|
Buy Now | |
DISTI #
C1S549804074526
|
Chip1Stop | Actuator RoHS: Compliant | 29 |
|
$15.8000 / $16.5000 | Buy Now |
DISTI #
10203660
|
TestEquity LLC | Molex 1200868211 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Pigtail, Black PUR LSOH Cable, 5.0m (16.40 ft.) Length | 29 |
|
$15.8100 | Buy Now |