Part Details for 120087-0999 by Molex
Overview of 120087-0999 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIL11-30E-109.992000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
10120087-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Controller, 30AWG, 0.9meter. |
Price & Stock for 120087-0999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4952
|
Newark | Sensor Cord, 4P M8 Plug-Rcpt, 3.3 , Connector Type A:Nano-Change Plug, Connector Type B:Nano-Change Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 120087-0999 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$34.7100 | Buy Now |
DISTI #
32X4952
|
Avnet Americas | Nano-Change Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG TPE 1m - Bulk (Alt: 32X4952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$48.9500 / $54.0100 | Buy Now |
DISTI #
1200870999
|
Avnet Americas | Nano-Change Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG TPE 1m - Bulk (Alt: 1200870999) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |