Part Details for 120087-8074 by Molex
Overview of 120087-8074 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-741MEB | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-741MED | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-741 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 120087-8074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200878074
|
Avnet Americas | 1200878074 - Bulk (Alt: 1200878074) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120087-8074
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MMC 4P 4W F/MM ST/ST 3M PVC RoHS: Compliant | 0 |
|
$22.6700 / $30.6100 | Order Now |