Part Details for 1200870057 by Molex
Overview of 1200870057 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200870057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2106
|
Newark | Nc/Mic 3P F90/Mstr 2.0M Pur |Molex 1200870057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$42.5000 / $43.7300 | Buy Now |
DISTI #
2266-1200870057-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$43.6800 | Buy Now |
DISTI #
1200870057-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5350 | Buy Now |
DISTI #
1200870057
|
Avnet Americas | Nano-Change M8 to Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Straight 24 AWG PUR Cable 2m Length - Bulk (Alt: 1200870057) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200870057
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MIC 3P F90/MSTR 2.0M PUR RoHS: Compliant | 0 |
|
$42.3700 | Order Now |
DISTI #
1200870057
|
Avnet Americas | Nano-Change M8 to Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Straight 24 AWG PUR Cable 2m Length - Bulk (Alt: 1200870057) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200870057
|
Avnet Americas | Nano-Change M8 to Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Straight 24 AWG PUR Cable 2m Length - Bulk (Alt: 1200870057) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200870057
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10203716
|
TestEquity LLC | Molex 1200870057 Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset, 3 Poles, Female (90 Deg.) to Male (Straight), 24 AWG, PUR Cable, 2.0m (6.56') Length | 1 |
|
$43.8000 | Buy Now |
Part Details for 1200870057
1200870057 CAD Models
1200870057 Part Data Attributes
|
1200870057
Molex
Buy Now
Datasheet
|
Compare Parts:
1200870057
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | M8 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.32 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |