Part Details for 1200870089 by Molex
Overview of 1200870089 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200870089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1742
|
Newark | Nc 3P M/Mfe 90/90 2M 24Awg |Molex 1200870089 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9000 / $41.5800 | Buy Now |
DISTI #
2266-1200870089-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,008.0000 / $1,139.3200 | Buy Now |
DISTI #
1200870089-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8825 | Buy Now |
DISTI #
538-1200870089
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P M/MFE 90/90 2M 24AWG RoHS: Compliant | 0 |
|
$32.6500 / $44.0800 | Order Now |
DISTI #
Molex 1200870089
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10203724
|
TestEquity LLC | Molex 1200870089 Nano-Change (M8) Double-Ended Cordset, 3 Poles, Male (90 Deg.) to Female (90 Deg.), 24 AWG, PVC Cable, 2.0m (6.56 ft.) Length | 0 |
|
$36.4800 | Buy Now |
Part Details for 1200870089
1200870089 CAD Models
1200870089 Part Data Attributes:
|
1200870089
Molex
Buy Now
Datasheet
|
Compare Parts:
1200870089
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.32 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |