Part Details for 1200870093 by Molex
Overview of 1200870093 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200870093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1758
|
Newark | Nc 4P M/Mfe 1M Coupler 24Awg |Molex 1200870093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5600 / $46.1400 | Buy Now |
DISTI #
1200870093-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 3.28' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8775 | Buy Now |
DISTI #
1200870093
|
Avnet Americas | Nano-Change M8 Double-Ended Cordset 4 Poles Male Straight to Female Straight 24 AWG PVC Cable 1m Length - Bulk (Alt: 1200870093) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200870093
|
Mouser Electronics | Sensor Cables / Actuator Cables NANO-CHNG M8 DBLE-END CORDSET RoHS: Compliant | 0 |
|
$47.0200 | Order Now |
DISTI #
MOL120087-0093
|
Heilind Electronics | NC 4P M/MFE 1M COUPLER 24AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120087-0093
|
TTI | Sensor Cables / Actuator Cables NANO-CHNG M8 DBLE-END CORDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.6800 | Buy Now |
DISTI #
Molex 1200870093
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10203725
|
TestEquity LLC | Molex 1200870093 Nano-Change (M8) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 24 AWG, Yellow PVC Cable, 1.0m (3.28') Length | 0 |
|
$40.5500 | Buy Now |
Part Details for 1200870093
1200870093 CAD Models
1200870093 Part Data Attributes
|
1200870093
Molex
Buy Now
Datasheet
|
Compare Parts:
1200870093
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.57 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |