Part Details for 1200871000 by Molex
Overview of 1200871000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200871000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200871000-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 16.4' Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$57.3500 / $58.5300 | Buy Now |
DISTI #
1200871000-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 16.4' Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2075 | Buy Now |
DISTI #
1200871000
|
Avnet Americas | Nano-Change Double-Ended Cordset 3 Position Female Straight to Male Straight 22 TPE 5m - Bulk (Alt: 1200871000) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200871000
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P M/MFE 5M ST/ST 22AWG | 0 |
|
$62.6400 / $65.8100 | Order Now |
DISTI #
65687299
|
Verical | Cable Assembly Circular PLTC-ER 5m 22AWG M8 Circular to M8 Circular 3 to 3 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$50.7400 / $51.7800 | Buy Now |
DISTI #
10203750
|
TestEquity LLC | Molex 1200871000 NC 3P M/MFE 5M ST/ST 22AWG | 24 |
|
$58.5500 | Buy Now |
Part Details for 1200871000
1200871000 CAD Models
1200871000 Part Data Attributes
|
1200871000
Molex
Buy Now
Datasheet
|
Compare Parts:
1200871000
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |