Part Details for 1200878359 by Molex
Overview of 1200878359 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200878359-ND
|
DigiKey | CBL CIRC Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120087-8359
|
Heilind Electronics | NC-4P-4W-FE/MM-ST/ST-1M-PUR-0. 444030P02M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200878359
|
Avnet Abacus | 1200878359 (Alt: 1200878359) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1200878359
1200878359 CAD Models
1200878359 Part Data Attributes:
|
1200878359
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878359
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.57 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE/POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |