Part Details for 1200878705 by Molex
Overview of 1200878705 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7734
|
Newark | Sensor Cord, 3P M8 Plug-Rcpt, 2M Rohs Compliant: Yes |Molex 1200878705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$11.3800 / $15.0400 | Buy Now |
DISTI #
900-1200878705-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0942 | Buy Now |
DISTI #
MOL120087-8705
|
Heilind Electronics | CSE M8 M8 3P AC FE STR WSOR MA 443030B41M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74063778
|
Verical | Circular Assembly Cable Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$34.5400 / $36.7000 | Buy Now |
Part Details for 1200878705
1200878705 CAD Models
1200878705 Part Data Attributes:
|
1200878705
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878705
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |