Part Details for 1200878729 by Molex
Overview of 1200878729 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200878729-ND
|
DigiKey | CBL CIRC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$46.5600 / $49.4700 | Buy Now |
DISTI #
900-1200878729-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 6.56' Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0158 | Buy Now |
DISTI #
538-1200878729
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M8 M8 4P AC FE RA WSOR MA STR 2M RoHS: Compliant | 0 |
|
$42.0400 / $49.0000 | Order Now |
DISTI #
MOL120087-8729
|
Heilind Electronics | CSE M8 M8 4P AC FE RA WSOR MA 444031B41M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200878729-MOL
|
TME | 1200878729 Min Qty: 4 | 24 |
|
$13.2845 / $13.8355 | Buy Now |
DISTI #
C1S549804348236
|
Chip1Stop | Other wires/cables RoHS: Compliant | 24 |
|
$47.3000 / $52.4000 | Buy Now |
DISTI #
C1S549804256670
|
Chip1Stop | Other wires/cables RoHS: Compliant | 24 |
|
$47.3000 / $52.4000 | Buy Now |
DISTI #
10203827
|
TestEquity LLC | Molex 1200878729 Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Female (90 Deg.), 24 AWG, Black TPU WSOR Cable, 2.0m (6.56') Length | 24 |
|
$49.4800 | Buy Now |
Part Details for 1200878729
1200878729 CAD Models
1200878729 Part Data Attributes
|
1200878729
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878729
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |