Part Details for 1200878731 by Molex
Overview of 1200878731 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200878731-ND
|
DigiKey | CBL CIRC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$60.1900 / $63.9700 | Buy Now |
DISTI #
900-1200878731-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3558 | Buy Now |
DISTI #
MOL120087-8731
|
Heilind Electronics | CSE M8 M8 4P AC FE RA WSOR MA 444031B41M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
47186643
|
Verical | Cable Assembly UL 21215 5m 24AWG M8 Circular to M8 Circular 4 to 4 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 71 |
|
$53.2500 / $56.5900 | Buy Now |
DISTI #
69837402
|
Verical | Cable Assembly UL 21215 5m 24AWG M8 Circular to M8 Circular 4 to 4 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$53.2500 / $56.5900 | Buy Now |
DISTI #
10203829
|
TestEquity LLC | Molex 1200878731 Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Female (90 Deg.), 24 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length | 87 |
|
$63.9900 | Buy Now |
Part Details for 1200878731
1200878731 CAD Models
1200878731 Part Data Attributes:
|
1200878731
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878731
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |