Part Details for 1200878787 by Molex
Overview of 1200878787 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200878787-ND
|
DigiKey | CBL CIRC Min Qty: 4 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$17.9000 / $18.6400 | Buy Now |
DISTI #
900-1200878787-ND
|
DigiKey | CBL CIRC Min Qty: 4 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0688 | Buy Now |
DISTI #
1200878787
|
Avnet Americas | Micro-Change (M12) to Nano-Change (M8) Double-Ended Cordset 4 Position Female Right Angle to Male Straight 24 AWG WSOR 0.6m - Bulk (Alt: 1200878787) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200878787
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M8 M12 4P AC FE RA WSOR MA STR 0.6M RoHS: Compliant | 0 |
|
$15.8400 / $22.0300 | Order Now |
DISTI #
MOL120087-8787
|
Heilind Electronics | CSE M8 M12 4P AC FE RA WSOR MA 484031B41M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200878787-MOL
|
TME | 1200878787 Min Qty: 4 | 18 |
|
$12.8172 / $13.0835 | Buy Now |
DISTI #
C1S549804336994
|
Chip1Stop | Other wires/cables RoHS: Compliant | 18 |
|
$18.9000 / $19.8000 | Buy Now |
DISTI #
C1S549804335135
|
Chip1Stop | Other wires/cables RoHS: Compliant | 18 |
|
$18.9000 / $19.8000 | Buy Now |
DISTI #
10203833
|
TestEquity LLC | Molex 1200878787 Micro-Change (M12) to Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Male (Straight), 24 AWG, WSOR Cable, 0.60m (1.97 ft.) Length | 18 |
|
$18.6400 | Buy Now |
Part Details for 1200878787
1200878787 CAD Models
1200878787 Part Data Attributes
|
1200878787
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878787
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |