Part Details for 1200888169 by Molex
Overview of 1200888169 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1200888169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200888169-ND
|
DigiKey | NC-3P-FE.S/MM.S-ST/ST-3M-LSOH-BK Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$19.3200 / $20.1100 | Buy Now |
DISTI #
900-1200888169-ND
|
DigiKey | CBL CIRC Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120088-8169
|
Heilind Electronics | NC-3P-FE.S/MM.S-ST/ST-3M-LSOH- 553030H08M030 | Americas - 0 in Stock |
|
Buy Now |