Part Details for 120098-0018 by Molex
Overview of 120098-0018 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120098-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200980018
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Position Female Straight to Male Straight 24 AWG PUR 24.3m - Bulk (Alt: 1200980018) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |