There are no models available for this part yet.
Overview of 1200980011 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980011 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P4321
|
Newark | Mic 5P M/Mfe 7M St/St Shld Pbu |Molex 1200980011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$182.8700 | Buy Now | |
DISTI #
2266-1200980011-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 23' Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$201.2500 | Buy Now | |
DISTI #
1200980011-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 23' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.6417 | Buy Now | |
DISTI #
1200980011
|
Avnet Americas | 1200980011 - Bulk (Alt: 1200980011) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200980011
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 7M ST/ST SHLD PBU | 0 |
|
$173.6100 | Order Now | |
DISTI #
MOL120098-0011
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120098-0011 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
20266699
|
Verical | Cable Assembly Circular 7m 22AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$170.9900 / $178.0400 | Buy Now | |
DISTI #
C1S516503425715
|
Chip1Stop | Cable Assembly Cord Set 7m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F RoHS: Compliant | 21 |
|
$192.0000 / $214.0000 | Buy Now | |
DISTI #
10203912
|
TestEquity LLC | Molex 1200980011 Sensor Cables / Actuator Cables Mic 5P M/Mfe 7M St/St Shld Pbu | 21 |
|
$201.3100 | Buy Now |
CAD Models for 1200980011 by Molex
Part Data Attributes for 1200980011 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|