Part Details for 1200980066 by Molex
Overview of 1200980066 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200980066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200980066-ND
|
DigiKey | CBL ASSY MIC 5P TO VERT DSUB 2M Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$296.8900 / $309.1400 | Buy Now |
DISTI #
1200980066-ND
|
DigiKey | CBL ASSY MIC 5P TO VERT DSUB 2M Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.7142 | Buy Now |
DISTI #
1200980066
|
Avnet Americas | Micro-Change 5 Pole to D-Subminiature Cordset Straight 2m - Bulk (Alt: 1200980066) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980066
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MP TO VERT DSUB 2M SH | 0 |
|
$266.7100 | Order Now |
DISTI #
MOL120098-0066
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120098-0066 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200980066
|
Avnet Americas | Micro-Change 5 Pole to D-Subminiature Cordset Straight 2m - Bulk (Alt: 1200980066) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200980066
|
Avnet Americas | Micro-Change 5 Pole to D-Subminiature Cordset Straight 2m - Bulk (Alt: 1200980066) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200980066
|
PEI Genesis | D-Sub Cables | 13 |
|
Buy Now |